Reference Only
VS-AVT-C02-L10
Obsolete
Component Testers
Datasheet
VS-AVT-C02-L10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Component Testers | |
| Type | Absence of Voltage Tester | |
| Frequency | 50 Hz, 60 Hz | |
| Height | 39.8 mm | |
| Length | 100.6 mm | |
| Product Type | Component Testers | |
| Product | Voltage Testers | |
| Series | Absence of Voltage Tester | |
| Subcategory | Test Equipment | |
| Tradename | Verisafe | |
| Width | 93.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?