Reference Only
VS-AVT-CABLE-02
Test Accessories - Other .
Datasheet
VS-AVT-CABLE-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Test Accessories - Other | |
| Product | Replacement Parts | |
| Equipment Type | Cable | |
| Length | 2 ft | |
| Product Type | Test Accessories - Other | |
| Series | VS | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Tradename | VeriSafe |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,81 € | 52,81 € | |
| 48,51 € | 1.212,75 € | |
| 47,32 € | 2.366,00 € | |
| 46,15 € | 4.615,00 € |
Need more?