Reference Only
VS-BV203-B
Vibration Sensors 3-5.5V 10-15kHz 20m/s2.
Datasheet
VS-BV203-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Vibration Sensors | |
| Series | VS | |
| Height | 2.9 mm | |
| Length | 11.4 mm | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 25 C | |
| Packaging | Bulk | |
| Product Type | Vibration Sensors | |
| Product | Transducers | |
| Subcategory | Sensors | |
| Termination Style | Connector | |
| Width | 8.4 mm | |
| Part # Aliases | USEVBV203B0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 143,87 € | 1.438,70 € | |
| 140,11 € | 3.502,75 € |
Need more?