Reference Only
VS-FC80NA20
Obsolete
MOSFET Modules Output & SW Modules - SOT-227 IGBT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFET Modules | |
| Technology | Si | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227-4 | |
| Transistor Polarity | N-Channel | |
| Vds - Drain-Source Breakdown Voltage | 200 V | |
| Id - Continuous Drain Current | 108 A | |
| Rds On - Drain-Source Resistance | 14 mOhms | |
| Vgs - Gate-Source Voltage | + 30 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.7 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 405 W | |
| Configuration | Single | |
| Fall Time | 125 ns | |
| Product Type | MOSFET Modules | |
| Rise Time | 215 ns | |
| Subcategory | Discrete and Power Modules | |
| Type | Power MOSFET | |
| Typical Turn-Off Delay Time | 114 ns | |
| Typical Turn-On Delay Time | 148 ns | |
| Vf - Forward Voltage | 940 mV | |
| Vr - Reverse Voltage | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?