
VS-GB50YF120N
Obsolete
IGBT Modules 1200 Volt 50 Amp
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | IGBT Modules | |
| Product | IGBT Modules | |
| Configuration | Quad | |
| Collector- Emitter Voltage VCEO Max | 1.2 kV | |
| Continuous Collector Current at 25 C | 66 A | |
| Package / Case | ECONO2 4PAK | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | Screw Mount | |
| Technology | Si | |
| Packaging | Bulk | |
| Height | 13.2 mm | |
| Length | 107.8 mm | |
| Maximum Gate Emitter Voltage | 20 V | |
| Pin Count | 35 | |
| Product Type | IGBT Modules | |
| Subcategory | Discrete and Power Modules | |
| Width | 45.4 mm | |
| Part # Aliases | GB50YF120N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?