Reference Only
VS-HFA04TB60-N3
Obsolete
Rectifiers RECOMMENDED ALT VS-H
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220AC-2 | |
| Vr - Reverse Voltage | 600 V | |
| If - Forward Current | 4 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Single Anode Dual Cathode | |
| Vf - Forward Voltage | 1.5 V | |
| Max Surge Current | 25 A | |
| Ir - Reverse Current | 170 nA | |
| Recovery Time | 17 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | HEXFRED | |
| Packaging | Tube | |
| Pd - Power Dissipation | 25 W | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | HEXFRED |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?