Reference Only

VS-VSKC270-12PBF

Obsolete
Diode Modules 1200volt 270amp

Manufacturer:

Mfr Part:
VS-VSKC270-12PBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseMAGN-A-PAK
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
TechnologySi
SeriesVS-VSK
PackagingBulk
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?