
VS103902
New Product
Standard Circular Connector .
Datasheet
VS103902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Shell Size | 18 | |
| Mounting Style | Box Mount | |
| Insert Arrangement | 18-22 | |
| Product Type | Standard Circular Connector | |
| Shell Style | Box Mount | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,76 € | 257,60 € | |
| 24,48 € | 612,00 € | |
| 23,65 € | 1.182,50 € | |
| 23,25 € | 2.325,00 € | |
| 22,53 € | 5.632,50 € |
Need more?