
VS2-CABLE-150
Test Accessories - Other .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Test Accessories - Other | |
| Product | Accessories | |
| Equipment Type | Cable | |
| Accessory Type | Cable | |
| Length | 150 ft | |
| Product Type | Test Accessories - Other | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 241,62 € | 241,62 € | |
| 217,36 € | 2.173,60 € | |
| 214,84 € | 5.371,00 € |
Need more?