Reference Only
VS392501
Heavy Duty Power Connectors SPPC-PWL-2.0-LD-L1-BR-S-150-M.
Datasheet
VS392501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 500 A | |
| Number of Positions | 1 Position | |
| Termination Style | Screw | |
| Voltage Rating | 1 kV | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Tradename | VanSystem | |
| Contact Gender | Pin | |
| Flammability Rating | UL 94 V-0 | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 89,89 € | 898,90 € | |
| 88,88 € | 2.222,00 € | |
| 87,39 € | 4.369,50 € | |
| 85,04 € | 8.504,00 € |
Need more?