Reference Only
VS392516
Heavy Duty Power Connectors SPPC-PWL-2.0-PS-L1-BR-M12-T5.
Datasheet
VS392516 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | Heavy Duty Power Connectors | |
| Current Rating | 500 A | |
| Number of Positions | 1 Position | |
| Termination Style | Threaded Bolt | |
| Voltage Rating | 1 kV | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Tradename | VanSystem | |
| Flammability Rating | UL 94 V-0 | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Flange Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,47 € | 554,70 € | |
| 53,34 € | 1.333,50 € | |
| 51,56 € | 2.578,00 € | |
| 49,67 € | 4.967,00 € |
Need more?