VSKD91/10P Vishay Semiconductors

VSKD91/10P

Obsolete
Diode Modules 1000 Volt 100 Amp

Manufacturer:

Mfr Part:
VSKD91/10P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseADD-A-PAK
Vr - Reverse Voltage1 kV
If - Forward Current100 A
TypeSwitching Diode
ConfigurationDual Series
Vf - Forward Voltage1.45 V
TechnologySi
SeriesVSKD
PackagingBulk
Height30 mm
Length92 mm
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules
Width21 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?