VSKD91/16P Vishay Semiconductors

VSKD91/16P

Obsolete
Diode Modules 1600 Volt 100 Amp

Manufacturer:

Mfr Part:
VSKD91/16P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseADD-A-PAK
Vr - Reverse Voltage1.6 kV
If - Forward Current100 A
TypeSwitching Diode
ConfigurationDual Series
Vf - Forward Voltage1.55 V
TechnologySi
SeriesVSKD
PackagingBulk
Height30 mm
Length92 mm
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules
Width22.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?