Reference Only
VSKDS203/100P
Obsolete
Diode Modules RECOMMENDED ALT VSKD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Package / Case | Add-A-Pak (TO-240AA) | |
| Vr - Reverse Voltage | 100 V | |
| If - Forward Current | 100 A | |
| Configuration | Dual Series | |
| Vf - Forward Voltage | 1.19 V | |
| Technology | Si | |
| Series | VSKDSxxx | |
| Packaging | Bulk | |
| Height | 30 mm | |
| Length | 92 mm | |
| Pin Count | 3 | |
| Product Type | Diode Modules | |
| Product | Schottky Diode Modules - SBD | |
| Subcategory | Discrete and Power Modules | |
| Width | 21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?