Reference Only

VSKDS220/030P

Obsolete
Diode Modules 110 Amp 30 Volt 18000 Amp IFSM

Manufacturer:

Mfr Part:
VSKDS220/030P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseAdd-A-Pak (TO-240AA)
Vr - Reverse Voltage30 V
If - Forward Current110 A
ConfigurationDual-Common Cathode
Vf - Forward Voltage720 mV
TechnologySi
SeriesVSKDSxxx
PackagingBulk
Height30 mm
Length92 mm
Product TypeDiode Modules
ProductSchottky Diode Modules - SBD
SubcategoryDiscrete and Power Modules
Width21 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?