Reference Only
VSKH105/04
Discrete Semiconductor Modules 400 Volt 105 Amp 2094 Amp IFSM
Datasheet
VSKH105/04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Discrete Semiconductor Modules | |
| Product | SCR-Diode Modules | |
| Technology | Si | |
| Mounting Style | Screw Mount | |
| Package / Case | TO-240AA-3 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Bulk | |
| Gate Trigger Current - Igt | 150 mA | |
| Holding Current Ih Max | 250 mA | |
| Product Type | Discrete Semiconductor Modules | |
| Subcategory | Discrete and Power Modules | |
| Part # Aliases | VS-VSKH105/04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?