Reference Only

VSKH105/12S90P

Obsolete
Discrete Semiconductor Modules 1200 Volt 105 Amp

Manufacturer:

Mfr Part:
VSKH105/12S90P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryDiscrete Semiconductor Modules
ProductSCR-Diode Modules
TypeThyristor / Diode
TechnologySi
Mounting StyleScrew Mount
Package / CaseTO-240AA-3
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
SeriesVSKx1xx
PackagingBulk
Gate Trigger Current - Igt150 mA
Holding Current Ih Max250 mA
Product TypeDiscrete Semiconductor Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?