Reference Only
VSLBF1913E1400-T0
Obsolete
Speakers & Transducers 0.9uF +/-30% CERAMITONE
Datasheet
VSLBF1913E1400-T0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Speakers & Transducers | |
| Product | Speakers | |
| Type | Piezoelectric | |
| Mounting Style | Board Mount | |
| Frequency | 20 kHz | |
| Sound Pressure Level | 92 dBA | |
| Shape | Rectangular | |
| Termination Style | Gullwing Lead | |
| Length | 19 mm | |
| Width | 13 mm | |
| Depth | 0.52 mm | |
| Length - in | 0.748 in | |
| Length - mm | 19 mm | |
| Packaging | Reel | |
| Product Type | Speakers & Transducers | |
| Series | VSLBP | |
| Subcategory | Audio Devices | |
| Width - in | 0.512 in | |
| Width - mm | 13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531809540 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?