Reference Only
VSMG2700-GS08
Obsolete
Infrared Emitters 60 Degree 170mW 830nm
Datasheet
VSMG2700-GS08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 830 nm | |
| Radiant Intensity | 100 mW/sr | |
| If - Forward Current | 100 mA | |
| Power Rating | 170 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Height | 1.65 mm | |
| Illumination Color | Infrared | |
| Length | 3 mm | |
| Lens Dimensions | 2.4 mm x 2.4 mm x 0.85 mm | |
| Lens Shape | Circular | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 20 ns | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 60 deg | |
| Vr - Reverse Voltage | 5 V | |
| Width | 2.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?