Reference Only
VSOR1601101JTF
Resistor Networks & Arrays .
Datasheet
VSOR1601101JTF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Series | VSOR | |
| Product | Networks | |
| Termination Style | SMD/SMT | |
| Resistor Values | 100 Ohms | |
| Tolerance | 5 % | |
| Circuit Type | Bussed | |
| Number of Resistors | 8 Resistor | |
| Number of Pins | 16 Pin | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | SOIC-16 | |
| Length | 9.91 mm | |
| Width | 5.99 mm | |
| Height | 163 mm | |
| Lead Spacing | 1.27 mm | |
| Power Total Package | 1 W | |
| Power per Element | 100 mW | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Type | Dual-In-Line Thin Film Resistor | |
| Voltage Rating | 50 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,61 € | 4.025,00 € | |
| 1,49 € | 7.450,00 € |
Need more?