Reference Only
VSR-32773-000
Buzzers & Audio Indicators - Industrial
Datasheet
VSR-32773-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Sirens | |
| Type | Mini Siren | |
| Termination Style | Wire Lead | |
| Diameter | 6.4 mm | |
| Height | 4.65 mm | |
| Length | 25 mm | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?