Reference Only
VSSAF522HM3/I
Schottky Diodes & Rectifiers 5A 200V SKY DO221AC.
Datasheet
VSSAF522HM3/I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-221AC-2 | |
| Configuration | Single | |
| Technology | Si | |
| If - Forward Current | 2 A | |
| Vrrm - Repetitive Reverse Voltage | 200 V | |
| Vf - Forward Voltage | 820 mV | |
| Ifsm - Forward Surge Current | 90 A | |
| Ir - Reverse Current | 50 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | VSSAF5 | |
| Packaging | Reel | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 200 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 14.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,208 € | 2.912,00 € | |
| 0,188 € | 5.264,00 € |
Need more?