Reference Only
VST12.6EF-280S1C2
Power Transformers - Board Mount
Datasheet
VST12.6EF-280S1C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Power Transformers - Board Mount | |
| Product | Power Transformers | |
| Mounting Style | PCB Mount | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 15.4 mm | |
| Width | 13.5 mm | |
| Height | 11.4 mm | |
| Series | TAD414 | |
| Inductance | 4 mH | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 1:100 | |
| Type | Current Sense Transformer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?