Reference Only
VT-BMM08ME-NO8001
New Product
Circular Metric Connectors Pressure Relief Vent, M8 Metal, M8x1.25, Screw Thread, > 1200ml/min at 7 kPa, ePTFE (Oleophobic), Water Entry Pressure 40 kPa, IP68.
Datasheet
VT-BMM08ME-NO8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M8 | |
| IP Rating | IP68 | |
| Product | Accessories | |
| Type | Pressure Relief Vent | |
| Series | Pressure Relief Vent | |
| Body Style | Straight | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,43 € | 54,30 € | |
| 4,65 € | 93,00 € | |
| 4,64 € | 232,00 € | |
| 4,31 € | 431,00 € | |
| 3,86 € | 772,00 € | |
| 3,63 € | 1.815,00 € | |
| 3,28 € | 3.280,00 € | |
| 2,55 € | 5.100,00 € |
Need more?
Available Regional Inventory
140 available now at tti.com