Reference Only
VT-BMM10ME-NO8001
New Product
Circular Metric Connectors Pressure Relief Vent, M10 Metal, M10x1.0, Screw Thread, > 3000ml/min at 7 kPa, ePTFE (Oleophobic), Water Entry Pressure 60 kPa, IP68.
Datasheet
VT-BMM10ME-NO8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M10 | |
| IP Rating | IP68 | |
| Product | Accessories | |
| Type | Pressure Relief Vent | |
| Series | Pressure Relief Vent | |
| Body Style | Straight | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,17 € | 131,70 € | |
| 12,09 € | 241,80 € | |
| 11,51 € | 575,50 € | |
| 10,97 € | 1.097,00 € | |
| 10,28 € | 2.056,00 € | |
| 9,78 € | 4.890,00 € |
Need more?