Reference Only
VT-BPM14GY-NO7001
New Product
Circular Metric Connectors Pressure Relief Vent, M14 Plastic, M14*1.5, Screw Thread, > 6000ml/min at 7 kPa, ePTFE (Oleophobic), Water Entry Pressure 20kPa / 60s, IP67.
Datasheet
VT-BPM14GY-NO7001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M14 | |
| IP Rating | IP67 | |
| Product | Accessories | |
| Type | Pressure Relief Vent | |
| Series | Pressure Relief Vent | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,83 € | 58,30 € | |
| 5,46 € | 109,20 € | |
| 5,20 € | 260,00 € | |
| 4,95 € | 495,00 € | |
| 4,64 € | 928,00 € | |
| 4,42 € | 2.210,00 € | |
| 4,21 € | 4.210,00 € | |
| 4,18 € | 8.360,00 € |
Need more?