Reference Only
VT-BPM24BK-NO8001
New Product
Circular Metric Connectors Pressure Relief Vent, M24 Plastic, M24*1.5, Screw Thread, > 6 12L/min at 7 kPa, ePTFE (Oleophobic), Water Entry Pressure 40kPa / 60s, IP68.
Datasheet
VT-BPM24BK-NO8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M24 | |
| IP Rating | IP68 | |
| Product | Accessories | |
| Type | Pressure Relief Vent | |
| Series | Pressure Relief Vent | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,15 € | 81,50 € | |
| 7,46 € | 149,20 € | |
| 6,97 € | 348,50 € | |
| 6,51 € | 651,00 € | |
| 6,05 € | 1.210,00 € |
Need more?