Reference Only
VT-BPM32GY-NO8001
New Product
Circular Metric Connectors Pressure Relief Vent, M32 Plastic, M32*1.5, Screw Thread, > 16L/min at 1.2 kPa, ePTFE (Oleophobic), Water Entry Pressure 40kPa / 60s, IP68.
Datasheet
VT-BPM32GY-NO8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M32 | |
| IP Rating | IP68 | |
| Product | Accessories | |
| Type | Pressure Relief Vent | |
| Series | Pressure Relief Vent | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,78 € | 107,80 € | |
| 9,85 € | 197,00 € | |
| 8,61 € | 861,00 € | |
| 8,27 € | 1.654,00 € |
Need more?