Reference Only
VT-BPQ02BK-NO8001
New Product
Circular Metric Connectors Pressure Relief Vent, Fit-In Plastic, > 1067ml/min at 7 kPa, ePTFE (Hydrophobic), Water Entry Pressure 34.5kPa / 60s, Black, IP68 / IP69K.
Datasheet
VT-BPQ02BK-NO8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| IP Rating | IP68, IP69K | |
| Product | Accessories | |
| Type | Pressure Relief Vent | |
| Series | Pressure Relief Vent | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,91 € | 109,10 € | |
| 10,23 € | 204,60 € | |
| 9,74 € | 487,00 € | |
| 9,28 € | 928,00 € | |
| 8,70 € | 1.740,00 € | |
| 8,28 € | 4.140,00 € | |
| 7,89 € | 7.890,00 € |
Need more?