Reference Only
VT-CPC01BL-NO8001
New Product
Circular Metric Connectors Pressure Relief Vent Cap, Snap-In Plastic, > 50ml/min at 1 kPa, ePTFE (Hydrophobic), Blue, IP68 / IP69K.
Datasheet
VT-CPC01BL-NO8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| IP Rating | IP68, IP69K | |
| Product | Accessories | |
| Type | Pressure Relief Vent Cap | |
| Series | Pressure Relief Vent | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,599 € | 5,99 € | |
| 0,534 € | 16,02 € | |
| 0,508 € | 50,80 € | |
| 0,454 € | 113,50 € | |
| 0,425 € | 425,00 € | |
| 0,398 € | 995,00 € | |
| 0,389 € | 1.945,00 € | |
| 0,382 € | 3.820,00 € |
Need more?