Reference Only
VT-RMH01ME-NO8001
New Product
Circular Metric Connectors Over-pressure Relief Vent, M4, Metal, Screw Thread, > 650ml/min at 1.5 kPa, Opening Pressure 3 1 kPa, ePTFE (Oleophobic), Silver, IP68 / IP69K.
Datasheet
VT-RMH01ME-NO8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M4 | |
| Product | Accessories | |
| Type | Pressure Relief Vent | |
| Series | Pressure Relief Vent | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8481100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,00 € | 270,00 € | |
| 25,31 € | 506,20 € | |
| 24,11 € | 1.205,50 € | |
| 22,96 € | 2.296,00 € | |
| 21,52 € | 4.304,00 € |
Need more?