Reference Only
VT-RMM20ME-NO8002
New Product
Circular Metric Connectors Over-pressure Relief Vent, M20, Metal, M20*1.5, Screw Thread, > 500ml/min at 4 kPa, Opening Pressure 30 2 kPa, ePTFE (Oleophobic), Silver, IP68 / IP69K.
Datasheet
VT-RMM20ME-NO8002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M20 | |
| Product | Accessories | |
| Type | Pressure Relief Vent | |
| Series | Pressure Relief Vent | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,26 € | 242,60 € | |
| 22,74 € | 454,80 € | |
| 22,22 € | 1.111,00 € | |
| 21,16 € | 2.116,00 € | |
| 19,83 € | 3.966,00 € |
Need more?