Reference Only

VTM1EDD

Obsolete
Time Delay & Timing Relays 1FormA SPST 24V 1A

Manufacturer:

Mfr Part:
VTM1EDD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTime Delay & Timing Relays
Termination StyleQuick Connect Terminal
Relay Contact Form1 Form A (SPST-NO)
Operating Supply Voltage24 VAC
Timing Range3 s to 60 s
Contact Rating1 A
Mode of OperationOn Delay
Mounting StylePanel Mount
Product TypeTiming Relays
SubcategoryRelays
Part # Aliases6-1437481-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490080
TARIC8536490099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?