Reference Only

VTP210L

Obsolete
Resettable Fuses - PPTC 2.1A 16V 100A Imax

Manufacturer:

Mfr Part:
VTP210L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesVTP
Mounting StylePCB Mount
Termination StyleSMD/SMT
Hold Current2.1 A
Maximum Voltage16 V
Trip Current4.7 A
Current Rating - Max100 A
Resistance30 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height0.8 mm
Length23.1 mm
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
Width5.3 mm

Export and Environmental Classification

AttributeDescription
HTS8533408070
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?