Reference Only
VWMC18
Wire Ducting & Raceways .
Datasheet
VWMC18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Type | Replacement Cover | |
| Color | Black | |
| Length | 444.5 mm | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 854-09209 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,51 € | 75,10 € | |
| 6,02 € | 150,50 € | |
| 5,85 € | 585,00 € | |
| 5,36 € | 1.340,00 € | |
| 5,29 € | 2.645,00 € | |
| 5,21 € | 5.210,00 € |
Need more?