
VY2680K29Y5SG63V0
Safety Capacitors
Datasheet
VY2680K29Y5SG63V0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Safety Capacitors | |
| Capacitance | 68 pF | |
| Safety Rating | X1, Y2 | |
| Voltage Rating AC | 440 VAC, 300 VAC | |
| Termination Style | Radial | |
| Lead Spacing | 10 mm (0.394 in) | |
| Product | Safety Ceramic Disc Capacitors | |
| Dielectric | Y5S | |
| Tolerance | 10 % | |
| Lead Style | Inline Kinked | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | VY2 | |
| Diameter | 7.5 mm | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?