
VY2681K29Y5US6TV7
New Product
Safety Capacitors VY2 X440Y300VAC 680pF 10 Y5U REEL e3.
Datasheet
VY2681K29Y5US6TV7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Safety Capacitors | |
| Capacitance | 680 pF | |
| Safety Rating | X1, Y2 | |
| Voltage Rating AC | 440 VAC, 300 VAC | |
| Termination Style | Radial | |
| Lead Spacing | 7.5 mm (0.295 in) | |
| Product | Safety Ceramic Disc Capacitors | |
| Dielectric | Y5U | |
| Tolerance | 10 % | |
| Lead Style | Inline Kinked | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | VY2 | |
| Packaging | Reel | |
| Diameter | 7.5 mm | |
| Product Type | Safety Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
SPICE Models
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,119 € | 1.190,00 € | |
| 0,118 € | 2.950,00 € |
Need more?