Reference Only
VY2682M47Y5VS63V7
Safety Capacitors 6800pF X440 Y300VAC 20% Y5V.
Datasheet
VY2682M47Y5VS63V7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Safety Capacitors | |
| Capacitance | 6.8 nF | |
| Safety Rating | X1, Y2 | |
| Voltage Rating AC | 440 VAC, 300 VAC | |
| Termination Style | Radial | |
| Lead Spacing | 7.5 mm (0.295 in) | |
| Voltage Rating DC | 1 kVDC | |
| Width | 5 mm | |
| Product | Safety Ceramic Disc Capacitors | |
| Dielectric | Y5V | |
| Tolerance | 20 % | |
| Number of Pins | 2 Pin | |
| Lead Style | Inline Kinked | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | VY2 | |
| Packaging | Bulk | |
| Diameter | 12 mm | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
SPICE Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,103 € | 1.030,00 € |
Need more?