Reference Only
W-1-8/10
Industrial & Electrical Fuses BUSS PLUG FUSE.
Datasheet
W-1-8/10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Lighting Fuses | |
| Current Rating | 1.8 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Termination Style | Threaded | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Subcategory | Fuses | |
| Part # Aliases | W-1-8-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,58 € | 7,58 € | |
| 7,03 € | 70,30 € | |
| 5,42 € | 271,00 € | |
| 4,60 € | 460,00 € | |
| 4,33 € | 1.082,50 € | |
| 3,79 € | 1.895,00 € | |
| 3,70 € | 3.700,00 € | |
| 3,53 € | 8.825,00 € |
Need more?