Reference Only

W-6

Industrial & Electrical Fuses 125V 6A Fast Acting Plug Fuse.

Manufacturer:

Mfr Part:
W-6

TTI Part:
Not Assigned

Datasheet

W-6 Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductLighting Fuses
Current Rating6 A
Voltage Rating AC125 VAC
Fuse TypeFast-Acting Fuses
Interrupt Rating10 kA
Termination StyleThreaded
Indicator StyleWithout Indicator
PackagingBulk
SeriesW
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
21,11 €84,44 €
Need more?
Contact Us