Reference Only
W-6-1/2
Industrial & Electrical Fuses BUSS PLUG FUSE.
Datasheet
W-6-1/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Lighting Fuses | |
| Current Rating | 6.5 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Termination Style | Threaded | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | W | |
| Subcategory | Fuses | |
| Part # Aliases | W-6-1-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,48 € | 29,92 € | |
| 6,94 € | 83,28 € | |
| 5,34 € | 277,68 € | |
| 4,54 € | 454,00 € | |
| 4,27 € | 1.076,04 € | |
| 3,74 € | 1.870,00 € | |
| 3,60 € | 3.600,00 € | |
| 3,34 € | 8.350,00 € |
Need more?