Reference Only
W1028B
Antennas 5.15&5.85GHz ANTENNA.
Datasheet
W1028B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Indoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 5.15 GHz | |
| Maximum Frequency | 5.85 GHz | |
| Protocol - WiFi - 802.11 | 802.11, WLAN, WiFi | |
| Protocol - Sub GHz | U-NII | |
| Mechanical Style | Whip | |
| Style | Tilt/Swivel | |
| Gain | 2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 65 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA Male | |
| Center Frequency | 5.5 GHz | |
| Application | Wireless Networks | |
| Length | 136.8 in | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8529109500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 520 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,82 € | 1.986,40 € | |
| 3,80 € | 3.800,00 € |
Need more?