
W1038ES
Antennas 900MHz 3.0dBi R-SMA.
Datasheet
W1038ES DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Maximum Frequency | 900 MHz | |
| Number of Bands | 1 Band | |
| Antenna Connector Type | RP-SMA Male | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,13 € | 495,60 € | |
| 3,91 € | 938,40 € | |
| 3,51 € | 2.106,00 € | |
| 2,96 € | 3.196,80 € | |
| 2,84 € | 7.156,80 € |
Need more?