Reference Only

W106C

Obsolete
Multiprotocol Modules WiFi+BLE

Manufacturer:

Mfr Part:
W106C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMultiprotocol Modules
Frequency2.4835 GHz
Interface TypeGPIO, I2C, UART
Supply Voltage - Min3 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Dimensions20 mm x 18 mm x 2.7 mm
Protocol - Bluetooth, BLE - 802.15.1BLE 4.2
Protocol - WiFi - 802.11802.11 b/g/n
PackagingReel
Modulation TechniqueGFSK
Moisture SensitiveYes
Operating Supply Voltage3 V to 3.6 V
Product TypeMultiprotocol Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?