Reference Only
W11D2BX01-AHZ00-000-XMBG1
Rocker Switches .
Datasheet
W11D2BX01-AHZ00-000-XMBG1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Sealed Rocker Switch | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - NONE - OFF | |
| Current Rating | 10 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| IP Rating | IP68 | |
| Actuator Length | 43.78 mm | |
| Actuator Material | Nylon, Polycarbonate (PC) | |
| Actuator Style | Rocker | |
| Flammability Rating | UL 94 V-0 | |
| Height | 54.91 mm | |
| Housing Material | Polyamide (PA) | |
| Legend | No Legend | |
| Length | 42.27 mm | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Type | Snap In | |
| Panel Cutout | 36.83 mm x 21.08 mm | |
| Panel Thickness | 0.813 mm to 3.175 mm | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Width | 25.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,73 € | 247,30 € | |
| 23,82 € | 476,40 € | |
| 22,47 € | 1.123,50 € | |
| 21,48 € | 2.148,00 € | |
| 20,25 € | 4.050,00 € | |
| 20,24 € | 10.120,00 € |
Need more?