Reference Only
W11D2G661-A7900-000
Rocker Switches .
Datasheet
W11D2G661-A7900-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Sealed Rocker Switche | |
| Illuminated | Illuminated | |
| Illumination Color | White | |
| Lamp Type | LED | |
| Contact Form | SPST | |
| Switch Function | ON - NONE - OFF | |
| Current Rating | 10 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Curved Rocker | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Terminal Seal | Sealed | |
| Contact Plating | Gold | |
| IP Rating | IP68 | |
| Actuator Length | 43.78 mm | |
| Actuator Material | Nylon | |
| Actuator Style | Curved Rocker | |
| Flammability Rating | UL94 V-0 | |
| Height | 43.36 mm | |
| Housing Material | Nylon | |
| LED Supply Voltage | 12 VDC | |
| Legend | No Legend | |
| Length | 43.78 mm | |
| Life | 100000 Cycle | |
| Material | Nylon | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Type | Snap In | |
| Panel Cutout | 36.83 mm x 21.08 mm | |
| Panel Thickness | 0.032 in to 0.125 in | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Width | 25.4 mm | |
| Part # Aliases | W11D2G661A7900000 RWW-00000104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 42 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,48 € | 3.248,00 € |
Need more?