Reference Only
W11D2J661-AUW00-000
Rocker Switches
Datasheet
W11D2J661-AUW00-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Sealed Rocker Switch | |
| Illuminated | Illuminated | |
| Illumination Color | White | |
| Lamp Type | LED | |
| Contact Form | SPST | |
| Switch Function | ON - NONE - OFF | |
| Current Rating | 10 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| IP Rating | IP68 | |
| Actuator Length | 43.78 mm | |
| Actuator Material | Nylon, Polycarbonate (PC) | |
| Actuator Style | Rocker | |
| Flammability Rating | UL 94 V-0 | |
| Height | 54.91 mm | |
| Housing Material | Polyamide (PA) | |
| Legend | No Legend | |
| Length | 42.27 mm | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Type | Snap In | |
| Panel Cutout | 36.83 mm x 21.08 mm | |
| Panel Thickness | 0.813 mm to 3.175 mm | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Width | 25.4 mm | |
| Part # Aliases | W11D2J661AUW00000 RWW-00000184 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?