Reference Only
W1748LC220KCN
Diode Modules RECTIFIER DIODE
Datasheet
W1748LC220KCN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Package / Case | WC65 | |
| Vr - Reverse Voltage | 2.2 kV | |
| Type | Easy Mount Rectifier Diodes | |
| Configuration | Cathode | |
| Series | Rectifier - Capsule Type | |
| Product Type | Diode Modules | |
| Product | Rectifiers | |
| Subcategory | Discrete and Power Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?