Reference Only
W1S15L-40M/50
RF Connector Accessories 4-port WSMP Alignment Cover.
Datasheet
W1S15L-40M/50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Strain Relief | |
| RF Series | SMP | |
| Product | Accessories | |
| For Use With | WSMP Connectors | |
| Product Type | RF Connector Accessories | |
| Series | WSMP | |
| Subcategory | RF Interconnects | |
| Tradename | WSMP | |
| Part # Aliases | 625374 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,23 € | 211,15 € | |
| 36,71 € | 367,10 € | |
| 35,13 € | 878,25 € | |
| 34,00 € | 1.700,00 € | |
| 32,86 € | 3.286,00 € | |
| 31,05 € | 7.762,50 € |
Need more?