Reference Only
W1S15M-40M/50
RF Connector Accessories 1x8 WSMP Alignment Cover.
Datasheet
W1S15M-40M/50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Strain Relief | |
| RF Series | SMP | |
| Product | Accessories | |
| For Use With | WSMP Connectors | |
| Product Type | RF Connector Accessories | |
| Series | WSMP | |
| Subcategory | RF Interconnects | |
| Tradename | WSMP | |
| Part # Aliases | 627299 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,90 € | 234,50 € | |
| 40,79 € | 407,90 € | |
| 39,22 € | 980,50 € | |
| 37,91 € | 1.895,50 € | |
| 35,83 € | 3.583,00 € | |
| 35,82 € | 8.955,00 € |
Need more?